
The CC1100RGP is a 960MHz SPI RF transceiver from Texas Instruments, capable of receiving at up to 20mA and transmitting at up to 30.9mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray with 490 units per package.
Texas Instruments CC1100RGP technical specifications.
| Current - Receiving | 20mA |
| Current - Transmitting | 30.9mA |
| Frequency | 960MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100RGP to view detailed technical specifications.
No datasheet is available for this part.
