
Texas Instruments CC1111F16RSPR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 19mA |
| Density | 16384B |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 300nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1111F16 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1111F16RSPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
