Texas Instruments CC1150RGP technical specifications.
| Package/Case | VQFN |
| Current - Transmitting | 28.1mA |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150RGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.