
Texas Instruments CC2420RTCT technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Sensitivity | -95dBm |
| Series | CC2420 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2420RTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
