
Texas Instruments CC2420ZDK-PRO technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2420ZDK-PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
