
The CC2420ZRTCR is a 2.4GHz RF transceiver from Texas Instruments, designed for SPI interface communication. It operates within a temperature range of -40°C to 85°C and can handle receiving and transmitting currents of up to 18.8mA and 17.4mA respectively. The device is available in a QFN package and is compliant with RoHS regulations.
Texas Instruments CC2420ZRTCR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2420ZRTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
