The CC2510F8RSPRG3 is an 8-bit 8051 microcontroller from Texas Instruments with 4KB of flash memory and 1024B of RAM. It operates at a frequency of 2.483GHz and has a data bus width of 8 bits. The device has 21 GPIO pins and is available in a tape and reel package with a quantity of 2500 units. The microcontroller is RoHS compliant and has a sensitivity of -103dBm. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments CC2510F8RSPRG3 technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 8192B |
| Frequency | 2.483GHz |
| Interface | RS-232, USB, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F8 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RSPRG3 to view detailed technical specifications.
No datasheet is available for this part.