Texas Instruments CC2545RTCR technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 20.8mA |
| Current - Transmitting | 26.3mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 31 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2545RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.