Texas Instruments CC400-RTB-2 technical specifications.
| Package/Case | SSOP |
| Depth | 5.3mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC400-RTB-2 to view detailed technical specifications.
No datasheet is available for this part.