Texas Instruments CC400-STR1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC400-STR1 to view detailed technical specifications.
No datasheet is available for this part.