
Texas Instruments CCZACC06A1RTC technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CCZACC06A1RTC to view detailed technical specifications.
No datasheet is available for this part.