The CD40174BMJ/883 is a 6-element hex inverter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device has a maximum frequency of 12MHz and a propagation delay of 300ns. It is available in a DIP package and is suitable for through-hole mounting.
Texas Instruments CD40174BMJ/883 technical specifications.
| Package/Case | DIP |
| Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD40174BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.