The CD4028BMW/883 is a decimal decoder/driver logic IC with 16 terminals, operating over a temperature range of -55°C to 125°C. It has a propagation delay of 480ns and a maximum supply voltage of 15V. The device is packaged in a DFP-16 package and is screened to MIL-STD-883 standards. It is a member of the 4000/14000/40000 family and has a load capacitance of 50pF.
Texas Instruments CD4028BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.35 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Prop. Delay@Nom-Sup | 670 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4028BMW/883 to view detailed technical specifications.
No datasheet is available for this part.