The CD4052BMJ/883 is a dual 8-input 2-output analog multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The device can handle a maximum supply voltage of 15V and a minimum supply voltage of 5V. It has a power dissipation of 700mW. The multiplexer is not RoHS compliant.
Texas Instruments CD4052BMJ/883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Power Dissipation | 700mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4052BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.