
The CD4063BPWRE4 is a 4-bit CMOS logic IC with a TSSOP package, suitable for operation over a supply voltage range of 3V to 18V and an operating temperature range of -55°C to 125°C. It features high level and low level output currents of 4.2mA and a quiescent current of 100uA. The device is RoHS compliant and available in a tape and reel packaging format.
Texas Instruments CD4063BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BPWRE4 to view detailed technical specifications.
No datasheet is available for this part.
