
The CD4070BMJ883 is a 4-input XOR gate from Texas Instruments, packaged in a CDIP with a maximum supply voltage of 15V and a minimum supply voltage of 3V. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 1uA. The device is not radiation hardened and features a CMOS technology.
Texas Instruments CD4070BMJ883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4070BMJ883 to view detailed technical specifications.
No datasheet is available for this part.
