
This Texas Instruments logic IC features 16 outputs and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 3V. Propagation delay and turn-on delay time are both 5ns.
Texas Instruments CGS2535TV/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CGS2535TV/NOPB to view detailed technical specifications.
No datasheet is available for this part.