
The CGS74CT2525M/NOPB is an 8-channel power switch from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a power dissipation of 1.21W. It features a propagation delay of 10.1ns and a turn-on delay time of 10.1ns, with a quiescent current of 8uA.
Texas Instruments CGS74CT2525M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 1.21W |
| Propagation Delay | 10.1ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CGS74CT2525M/NOPB to view detailed technical specifications.
No datasheet is available for this part.