This quad 3.3V 4-channel low-power D-type flip-flop operates over a temperature range of 0°C to 70°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is mounted using surface mount technology. The quiescent current is 2.5uA. The RoHS compliant device meets the requirements for restricted hazardous substances.
Texas Instruments CGS74LCT2524M/NOPB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 15ns |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CGS74LCT2524M/NOPB to view detailed technical specifications.
No datasheet is available for this part.
