Texas Instruments CLC031AVECNOPB technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC031AVECNOPB to view detailed technical specifications.
No datasheet is available for this part.