The COP87L40CJN1N is a 64KB FLASH microcontroller with a QFP package, featuring I2C, SPI, CAN, UART, USART, and SMBus interfaces. It operates within a temperature range of 0°C to 70°C and contains lead. The device has 56 I/Os and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. An external oscillator is required for operation.
Texas Instruments COP87L40CJN1N technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Interface | I2C, SPI, CAN, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | CompactRISC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP87L40CJN1N to view detailed technical specifications.
No datasheet is available for this part.