Texas Instruments COPEG884-CHP/WM/E7001546 technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 192B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COPEG884-CHP/WM/E7001546 to view detailed technical specifications.
No datasheet is available for this part.