Texas Instruments CP3BT13K38/NOPB technical specifications.
| Interface | SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT13K38/NOPB to view detailed technical specifications.
No datasheet is available for this part.