
Texas Instruments CR16MFS544V9XXX technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CR16MFS544V9XXX to view detailed technical specifications.
No datasheet is available for this part.