
Texas Instruments CSD16411Q3/2801 technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 14A |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Tape & Reel (TR) |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CSD16411Q3/2801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
