
8-bit D-type transparent latch with true outputs, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 4.75V to 5.25V, offering a high-level output current of 64mA and a low-level output current of 32mA. This surface-mount integrated circuit, packaged in a 20-pin SOIC, boasts a propagation delay of 5.2ns and a turn-on delay time of 2ns. It functions as a single, independent 8-bit circuit with 8 input and 8 output lines, suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT373ATSOCTG4 technical specifications.
Download the complete datasheet for Texas Instruments CY74FCT373ATSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
