Octal D-Type Register with 3-State Outputs, featuring 8 bits and positive edge clock triggering. Operates at a frequency of 250MHz with a propagation delay of 6.5ns. Supports a supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-SOIC surface mount configuration, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT374ATSOCTE4 technical specifications.
Download the complete datasheet for Texas Instruments CY74FCT374ATSOCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.