10-bit bus-interface D-type latches with 3-state outputs, featuring a non-inverting logic function. This surface-mount SOIC package offers gold contact plating and operates across a wide temperature range of -40°C to 85°C. With a 5V operating supply voltage (4.75V to 5.25V), it provides 64mA low-level output current and -32mA high-level output current. Key specifications include a 13ns propagation delay and 1.5ns turn-on delay time, with a quiescent current of 100uA. This RoHS-compliant component is designed for CMOS technology.
Texas Instruments CY74FCT841CTSOCE4 technical specifications.
Download the complete datasheet for Texas Instruments CY74FCT841CTSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.