Texas Instruments DAC081C08XEB/NOPB technical specifications.
| Interface | Serial |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Sampling Rate | 3400000S/s |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC081C08XEB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.