Texas Instruments DAC101C08XEB technical specifications.
| Interface | Serial |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC101C08XEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.