
Texas Instruments DAC121S101EVAL/NOPB technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC121S101EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
