
Texas Instruments DAC161S055EB/NOPB technical specifications.
| Interface | SPI |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S055EB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
