The DAC60004IPW is a 12-bit digital-to-analog converter with a maximum supply current of 5.5mA. It features a temperature grade of AUTOMOTIVE and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a TSSOP-14 package and has 14 terminals. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC60004IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC60004IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.