
Texas Instruments DAC8541Y technical specifications.
| Package/Case | QFP |
| Input Type | PARALLEL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Supply Current | 250uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8541Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.