DAC 1-CH R-2R 16-bit 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 16b |
| RoHS | Compliant |