DAC 1-CH R-2R 18-bit 24-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Full Scale Error | 64LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 18b |
| RoHS | Compliant |