
Texas Instruments DF1760U/1KE6 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 48KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 275mW |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1760U/1KE6 to view detailed technical specifications.
No datasheet is available for this part.