
Texas Instruments DLP5500FLEX technical specifications.
| Connector Type A | PCB |
| Connector Type B | PCB |
| Length | 12.2inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLP5500FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
