
Texas Instruments DM5420J/883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DM5420J/883 to view detailed technical specifications.
No datasheet is available for this part.
