The DM74ALS00AN is a quad 2-input NAND gate from Texas Instruments, packaged in a DIP package and available in a lead-free version. It features a quiescent current of 1.6mA and an output current of 8mA. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Texas Instruments DM74ALS00AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS00AN to view detailed technical specifications.
No datasheet is available for this part.
