Texas Instruments DM74ALS02N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS02N to view detailed technical specifications.
No datasheet is available for this part.