The DM74ALS04BM is a 6-channel inverter from Texas Instruments, packaged in a lead-free SOIC package. It features a quiescent current of 2.4uA and an output current of 8mA. The device is available in rail or tube packaging. The DM74ALS04BM is not RoHS compliant.
Texas Instruments DM74ALS04BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS04BM to view detailed technical specifications.
No datasheet is available for this part.