Texas Instruments DM74ALS05AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS05AN to view detailed technical specifications.
No datasheet is available for this part.