Texas Instruments DM74ALS241AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 17mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS241AN to view detailed technical specifications.
No datasheet is available for this part.