The DM74ALS257N is a 4-channel non-inverting multiplexer from Texas Instruments. It is packaged in a DIP and is available in lead-free and non-RoHS compliant versions. The device has a quiescent current of 9mA and features a non-inverting logic function. It is suitable for use in applications where a multiplexer is required, and it can be packaged in rail or tube packaging.
Texas Instruments DM74ALS257N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 9mA |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS257N to view detailed technical specifications.
No datasheet is available for this part.