The DM74ALS74AN is a dual D-Type flip-flop with a logic function of AND gate and flip-flop. It operates at a frequency of 34MHz and has an output current of 8mA. The device is packaged in a DIP package and is available in a rail/Tube packaging format. It is not RoHS compliant but is Reach SVHC compliant. The device is lead free.
Texas Instruments DM74ALS74AN technical specifications.
| Package/Case | DIP |
| Frequency | 34MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS74AN to view detailed technical specifications.
No datasheet is available for this part.