Texas Instruments DM74AS1034AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Packaging | Rail/Tube |
| Quiescent Current | 21mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74AS1034AN to view detailed technical specifications.
No datasheet is available for this part.