Texas Instruments DM74AS74N technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74AS74N to view detailed technical specifications.
No datasheet is available for this part.