Texas Instruments DM74S10N technical specifications.
| Package/Case | 300 |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74S10N to view detailed technical specifications.
No datasheet is available for this part.