The DP8473V is a secondary storage controller IC with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 52 terminals and a quad terminal position. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The supply current is maximized at 20mA. The IC is available in a QCCJ, LDCC52, or.8SQ package type.
Texas Instruments DP8473V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP8473V to view detailed technical specifications.
No datasheet is available for this part.